Complex Programmable Logic Device (CPLD) with 128 macrocells and 64 programmable I/Os. Features a 3.3V operating supply voltage, 36 logic blocks, and a maximum frequency of 333MHz. Surface mountable in a 100-pin TQFP package, this RoHS compliant component operates within a temperature range of -40°C to 130°C. Offers a propagation delay of 7.5ns.
Lattice Semiconductor LC4128V-75TN100E technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 130°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 12mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128V-75TN100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.