Complex Programmable Logic Device (CPLD) featuring 128 macro cells and 540 logic elements. Operates at a maximum frequency of 333MHz with a typical propagation delay of 2.7ns. Designed for surface mounting in a 100-pin TQFP package, supporting a 3.3V operating supply voltage range of 3V to 3.6V. This lead-free, RoHS-compliant component offers 64 I/Os and is rated for operation between -40°C and 105°C.
Lattice Semiconductor LC4128V-75TN100I technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 540 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128V-75TN100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.