The ispMACH 4000V is an 8-LAB FPGA with 264 logic elements, 128 macrocells, and 92 I/Os. It operates at a maximum frequency of 333MHz and has a maximum supply voltage of 3.6V. The device is packaged in a TQFP-128 package and is RoHS compliant. It has a propagation delay of 2.7ns and a turn-on delay time of 7.5ns. The ispMACH 4000V is suitable for use in a variety of applications, including those requiring high-speed digital logic and moderate I/O counts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC4128V-75TN128C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 92 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 264 |
| Number of Macrocells | 128 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.01776oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128V-75TN128C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.