Complex Programmable Logic Device (CPLD) with 128 macrocells, 36 logic elements, and 8 logic blocks. Features a 144-pin TQFP package for surface mounting, operating at a maximum frequency of 333MHz with a typical propagation delay of 7.5ns. Supports a supply voltage range of 3V to 3.6V, with an operating voltage of 3.3V and an operating supply current of 12mA. This RoHS compliant device operates between 0°C and 90°C, utilizing EEPROM memory.
Lattice Semiconductor LC4128V-75TN144C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 128 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128V-75TN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.