The LC4128V-75TN144E is an 8-LAB FPGA from Lattice Semiconductor, packaged in a TQFP-144. It operates at a maximum frequency of 333MHz and a maximum supply voltage of 3.6V. The device is RoHS compliant and lead free. It has a propagation delay of 7.5ns and an operating supply current of 12mA. The FPGA is suitable for use in temperatures ranging from -40°C to 130°C.
Lattice Semiconductor LC4128V-75TN144E technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 130°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 680 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128V-75TN144E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.