The LC4128ZC-42MN132C is a 132-pin CSBGA-packaged FPGA from Lattice Semiconductor. It features 8 logic blocks, 540 logic elements, and 128 macrocells. The device operates at a maximum frequency of 220MHz and has a maximum operating temperature of 90°C. The LC4128ZC-42MN132C is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC4128ZC-42MN132C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 220MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 540 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 680 |
| Operating Supply Current | 168uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000Z |
| Supply Current | 168uA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128ZC-42MN132C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.