CMOS EE PLD with 128 macrocells, 36 logic elements, and 8 logic blocks. Features a 7.5ns propagation delay and a maximum operating frequency of 220MHz. Operates with a supply voltage range of 1.7V to 1.9V, consuming 168uA at 1.8V. Offers 96 I/Os with 680 programmable I/O pins. Surface mountable in a TQFP package, this RoHS compliant component operates from 0°C to 90°C.
Sign in to ask questions about the Lattice Semiconductor LC4128ZC-75MN132C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4128ZC-75MN132C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 220MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 680 |
| Operating Supply Current | 168uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000Z |
| Supply Current | 168uA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128ZC-75MN132C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.