128 Macrocell CPLD, operating at up to 220MHz with a 7.5ns propagation delay. Features 80 logic elements and 64 I/Os, powered by a 1.8V supply voltage (1.7V-1.9V range). This surface mount device utilizes EEPROM memory and is housed in a 100-pin TQFP package. RoHS compliant and lead-free.
Lattice Semiconductor LC4128ZC-75TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 220MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 80 |
| Number of Macrocells | 128 |
| Operating Supply Current | 168uA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000Z |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128ZC-75TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.