EE PLD, 5.8ns, 128-Cell, CMOS, PBGA144, 7 X 7 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-144
Sign in to ask questions about the Lattice Semiconductor LC4128ZE-5MN144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4128ZE-5MN144C technical specifications.
| Package/Case | TFBGA |
| Frequency | 277.78MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 168uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 5.8ns |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Supply Current | 168uA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128ZE-5MN144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.