128 Macro Cell Complex Programmable Logic Device (CPLD) featuring 64 I/Os and 8 Logic Blocks. Operates at a maximum frequency of 200MHz with a typical propagation delay of 5.8ns and turn-on delay of 7.5ns. This surface mount device utilizes EEPROM memory and is housed in a 100-pin TQFP package. It supports an operating supply voltage of 1.8V, ranging from 1.7V to 1.9V, and is RoHS compliant.
Lattice Semiconductor LC4128ZE-7TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Operating Supply Current | 168uA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128ZE-7TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.