CMOS Programmable Logic Device (PLD) featuring 128 macrocells and 96 I/Os. Operates with a supply voltage range of 1.7V to 1.9V, nominal 1.8V, and boasts a propagation delay of 7.5ns. This surface mount component, housed in a 144-pin TQFP package (20x20mm), supports a maximum frequency of 200MHz. It offers 8 logic blocks and 8 logic elements, with EEPROM memory type. RoHS compliant and lead-free, with a commercial temperature grade from 0°C to 90°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC4128ZE-7TN144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Functions | 96 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Operating Supply Current | 168uA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Supply Voltage-Nom | 1.8V |
| Temperature Grade | COMMERCIAL |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128ZE-7TN144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.