The ispMACH 4000B LC4256B-10F256BI is a complex programmable logic device with 16 LABs, 16 LEs, and 256 macrocells. It operates over a temperature range of -40°C to 105°C and is supplied at 2.3V to 2.7V. The device is mounted in a BGA package and has 160 I/Os. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC4256B-10F256BI technical specifications.
| Package/Case | BGA |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 680 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000B |
| Supply Current | 12.5mA |
| RoHS | Not Compliant |