The LC4256B-10T176I is a quad 176-pin TQFP microcontroller from Lattice Semiconductor. It operates within a supply voltage range of 2.3 to 2.7 volts and has a maximum clock frequency of 86 MHz. The device features 128 I/O lines and is packaged in a 24x24mm TQFP-176 package. It is suitable for use in a variety of applications requiring a high level of integration and performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC4256B-10T176I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4256B-10T176I technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 86 |
| Number of I/O Lines | 128 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LC4256B-10T176I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.