The ispMACH 4000B CPLD from Lattice Semiconductor features 16 LABs, 16 LEs, and 256 macrocells. It operates within a temperature range of 0°C to 90°C and is supplied with a voltage of 2.3V to 2.7V. The device is mounted using surface mount technology and has 160 programmable I/Os. It is available in a LBGA package and is not RoHS compliant.
Lattice Semiconductor LC4256B-3FT256BC technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000B |
| Supply Current | 12.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256B-3FT256BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.