The LC4256B-5FN256AC is a complex programmable logic device (CPLD) from Lattice Semiconductor. It features 16 logic blocks (LABs), 16 logic elements/cells, and 256 macrocells. The device operates over a temperature range of 0 to 90°C and can be powered with a supply voltage between 2.3V and 2.7V. The LC4256B-5FN256AC is packaged in a BGA package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC4256B-5FN256AC technical specifications.
| Package/Case | BGA |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 1156 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000B |
| Supply Current | 12.5mA |
| RoHS | Compliant |
No datasheet is available for this part.