The LC4256B-75F256AI is a Complex Programmable Logic Device (CPLD) from Lattice Semiconductor. It features 16 Logic Blocks (LABs), 256 macrocells, and operates at a maximum frequency of 322MHz. The device is packaged in a Ball Grid Array (BGA) and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 105°C, with a supply voltage of 2.3V to 2.7V and an operating supply current of 12.5mA.
Lattice Semiconductor LC4256B-75F256AI technical specifications.
| Package/Case | BGA |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 12.5mA |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000B |
| Supply Current | 12.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256B-75F256AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.