CMOS EE PLD with 256 macrocells and 16 logic elements, offering a 7.5ns propagation delay and 322MHz maximum frequency. Features 128 I/Os, 160 programmable I/Os, and 36 logic blocks. Operates from 2.3V to 2.7V with a typical supply current of 12.5mA. This surface mount component is packaged in LBGA.
Lattice Semiconductor LC4256B-75FT256AC technical specifications.
| Package/Case | LBGA |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | ispMACH® 4000B |
| Speed Grade | 75 |
| Supply Current | 12.5mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256B-75FT256AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.