The ispMACH 4000B is a complex programmable logic device with 16 LABs and 160 I/Os. It operates at a maximum frequency of 322MHz and has a maximum operating temperature of 105°C. The device is packaged in a LBGA and is mounted on the surface. It requires an operating supply voltage of 2.5V and has an operating supply current of 12.5mA.
Lattice Semiconductor LC4256B-75FT256BI technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000B |
| Supply Current | 12.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256B-75FT256BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.