The LC4256B-75TN100I is a 16-LAB 16-logic-cell complex programmable logic device (CPLD) from Lattice Semiconductor. It operates over a temperature range of -40°C to 105°C and is supplied with a voltage between 2.3V and 2.7V. The device has 64 I/Os and 52 programmable I/Os, and it can operate at a frequency of up to 322MHz. The LC4256B-75TN100I is packaged in a TQFP package and is compliant with RoHS regulations.
Lattice Semiconductor LC4256B-75TN100I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 52 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000B |
| Supply Current | 12.5mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256B-75TN100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.