The LC4256C-10FN256AI is a 16-LAB FPGA with 256 macrocells, operating at a maximum frequency of 322MHz. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device requires an operating supply voltage of 1.8V and has a maximum supply voltage of 1.95V. It is available in a tray packaging with a quantity of 450 units. The LC4256C-10FN256AI is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC4256C-10FN256AI technical specifications.
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 208 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 208 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LC4256C |
| Supply Current | 2.5mA |
| RoHS | Compliant |