Complex Programmable Logic Device (CPLD) featuring 256 macrocells and 36 logic array blocks (LABs). Offers 128 I/Os with a maximum of 176 programmable I/Os. Operates with a supply voltage of 1.8V (1.65V to 1.95V range) and a typical operating supply current of 2.5mA. Achieves a propagation delay of 10ns and a maximum frequency of 322MHz. Packaged in a 176-TQFP surface-mount configuration, this RoHS compliant component operates from -40°C to 105°C.
Lattice Semiconductor LC4256C-10TN176I technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 176 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000C |
| Supply Current | 2.5mA |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256C-10TN176I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.