The LC4256C-3FN256BC is a complex programmable logic device from Lattice Semiconductor, featuring 16 logic blocks and 256 macrocells. It operates at a maximum frequency of 322MHz and a maximum supply voltage of 1.95V. The device is packaged in a BGA package and is suitable for surface mount. The operating temperature range is 0-90°C, and it consumes 2.5mA of operating supply current at 1.8V. The device is RoHS compliant and part of the ispMACH 4000C series.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC4256C-3FN256BC technical specifications.
| Package/Case | BGA |
| Frequency | 384.6MHz |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 450 |
| Packaging | Tray |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000C |
| Supply Current | 2.5mA |
| RoHS | Compliant |
No datasheet is available for this part.