The ispMACH 4000C is a complex programmable logic device with 16 LABs, 16 logic elements, and 256 macrocells. It operates at a maximum frequency of 322MHz and has a maximum operating temperature of 90°C. The device is available in a TQFP-40 package and is surface mountable. It requires an operating supply voltage of 1.8V and has an operating supply current of 2.5mA. The ispMACH 4000C is not RoHS compliant.
Lattice Semiconductor LC4256C-3T176C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000C |
| Supply Current | 2.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256C-3T176C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.