The LC4256C-3TN176C is a complex programmable logic device from Lattice Semiconductor. It features a TQFP package and is designed for surface mount applications. The device operates over a temperature range of 0 to 90°C and has a maximum operating frequency of 322MHz. It requires an operating supply voltage of 1.65 to 1.95V and consumes 2.5mA of current. The device is RoHS compliant and available in a tray packaging with 40 units per package.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC4256C-3TN176C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 176 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000C |
| Supply Current | 2.5mA |
| RoHS | Compliant |