The LC4256C-5FN256BC is a 16-LAB 36-LE 256-macrocell field-programmable gate array (FPGA) from Lattice Semiconductor. It operates within a temperature range of 0°C to 90°C and is supplied with a voltage between 1.65V and 1.95V. The device features 160 programmable I/Os and a propagation delay of 5ns. It is available in a 256-ball FBGA package and is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC4256C-5FN256BC technical specifications.
| Package/Case | FBGA |
| Frequency | 227.27MHz |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 450 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | LC4256C |
| Supply Current | 2.5mA |
| RoHS | Compliant |