The LC4256C-75FN256BC is a 178.57MHz 256-bit FPGA from Lattice Semiconductor. It features 16 LABs, 36 LEs, and 256 macrocells. The device is packaged in a FBGA-256 and is RoHS compliant. It operates over a temperature range of 0°C to 90°C with a supply voltage of 1.65V to 1.95V and a current of 2.5mA.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC4256C-75FN256BC technical specifications.
| Package/Case | FBGA |
| Frequency | 178.57MHz |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 128 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 450 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | LC4256C |
| Supply Current | 2.5mA |
| RoHS | Compliant |