The ispMACH 4000C CPLD features 16 LABs, 16 LEs, and 256 macrocells. It operates within a temperature range of 0°C to 90°C and has a maximum frequency of 322MHz. The device is supplied with a voltage of 1.8V and has an operating supply current of 2.5mA. It is available in a lead-free LBGA package.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC4256C-75FT256AC technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000C |
| Supply Current | 2.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.