CMOS EE PLD with 256 macrocells and 16 logic elements, offering a 10ns propagation delay and 125MHz frequency, expandable to 322MHz. Features 160 programmable I/Os, 36 LABs, and operates from a 3V to 3.6V supply voltage. This surface mount component is housed in an LBGA package, suitable for operation between -40°C and 105°C, and is RoHS compliant.
Lattice Semiconductor LC4256V-10FTN256AI technical specifications.
| Package/Case | LBGA |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 12.5mA |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256V-10FTN256AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.