CMOS EE PLD with 256 macrocells, 16 logic elements/cells, and 16 logic blocks. Features a 10ns propagation delay and operates at a frequency of 125MHz, with a maximum frequency of 322MHz. Offers 64 I/Os and 96 programmable I/Os. Designed for surface mount installation in a TQFP package, with an operating supply voltage of 3.3V and a maximum supply voltage of 3.6V. Operates across a temperature range of -40°C to 105°C.
Lattice Semiconductor LC4256V-10T100I technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 12.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4256V-10T100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.