The LC4256V-3F256BC is a high-speed field-programmable gate array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 322MHz and features 16 logic blocks (LABs), 36 logic elements/cells, and 256 macrocells. The device is packaged in a 256-pin FBGA package and is designed for surface mount applications. It has an operating temperature range of 0°C to 90°C and is powered by a 3.3V supply voltage, drawing an operating supply current of 12.5mA.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC4256V-3F256BC technical specifications.
| Package/Case | FBGA |
| Frequency | 384.6MHz |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 450 |
| Packaging | Tray |
| Propagation Delay | 3ns |
| RoHS Compliant | No |
| Series | LC4256V |
| Supply Current | 12.5mA |
| RoHS | Not Compliant |