The LC4256V-3TN176C is a TQFP-176 surface mount microcontroller from Lattice Semiconductor. It operates within a temperature range of 0°C to 90°C and has a maximum supply voltage of 3.6V. The device has 128 I/Os and 16 logic blocks, with a maximum frequency of 322MHz. It is RoHS compliant and available in a 40-pin tray packaging.
Lattice Semiconductor LC4256V-3TN176C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 12.5mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256V-3TN176C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.