The ispMACH 4000V CPLD features 16 logic blocks, 256 macrocells, and 128 I/Os. It operates at a maximum frequency of 322MHz and has a maximum supply voltage of 3.6V. The device is available in a lead-free LBGA package and is suitable for surface mount applications. The operating temperature range is 0°C to 90°C, and the device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC4256V-5FT256AC technical specifications.
| Package/Case | LBGA |
| Frequency | 227.27MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 12.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.