CMOS EE PLD with 5ns propagation delay, featuring 256-cell architecture and 1140 macrocells. Operates at a maximum frequency of 322MHz, with a typical operating frequency of 227.27MHz. This surface mount device supports 271 I/Os, including 160 programmable I/Os, and requires a 3V to 3.6V supply voltage, with a standard operating voltage of 3.3V. It offers 16 logic blocks (LABs) and 36 logic elements/cells, packaged in an LBGA (FTBGA-256) format. RoHS compliant and lead-free.
Lattice Semiconductor LC4256V-5FTN256BC technical specifications.
| Package/Case | LBGA |
| Frequency | 227.27MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 271 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 12.5mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256V-5FTN256BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.