CMOS EE PLD with 256 macrocells and 16 logic elements, offering a 5ns propagation delay and 388 programmable I/Os. Features a TQFP package for surface mounting, operating at a maximum frequency of 322MHz with a 3.3V supply voltage. This component supports a wide temperature range from -40°C to 105°C and has 64 I/Os and 36 logic blocks.
Lattice Semiconductor LC4256V-5T100I technical specifications.
| Package/Case | TQFP |
| Frequency | 227.27MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 388 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 12.5mA |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4256V-5T100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.