The LC4256V-75FN256AC is a high-performance FPGA from Lattice Semiconductor, featuring 16 LABs and 256 macrocells. It operates at a maximum frequency of 322MHz and has a maximum operating temperature of 90°C. The device is supplied by a voltage of 3.3V, drawing an operating supply current of 12.5mA. It is available in a FPBGA-256 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC4256V-75FN256AC technical specifications.
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LC4256V |
| Supply Current | 12.5mA |
| RoHS | Compliant |