CMOS EE PLD with 256 macrocells and 540 logic elements. Features a 7.5ns propagation delay and 16 logic blocks. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V, and offers 160 programmable I/Os. Surface mountable in an FBGA package, this component supports a maximum frequency of 322MHz and operates between 0°C and 90°C.
Sign in to ask questions about the Lattice Semiconductor LC4256V-75FTN256AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4256V-75FTN256AC technical specifications.
| Package/Case | FBGA |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 540 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 12.5mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256V-75FTN256AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.