CMOS EE PLD with 256 macrocells, 36 logic elements, and 16 logic blocks. Features a 7.5ns propagation delay and a maximum operating frequency of 322MHz. Operates from a 3V to 3.6V supply voltage with a typical operating supply voltage of 3.3V. Offers 160 programmable I/Os and is available in a PBGA256 package for surface mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Lattice Semiconductor LC4256V-75FTN256BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4256V-75FTN256BC technical specifications.
| Package/Case | LBGA |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 12.5mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256V-75FTN256BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.