CMOS EE PLD with 256 macrocells and 16 logic elements, offering a 7.5ns propagation delay and 7.5ns turn-on delay. Features 64 I/Os, including 48 programmable I/Os, and 36 logic blocks. Operates with a supply voltage of 3V to 3.6V, typically 3.3V, and a maximum frequency of 322MHz. Packaged in a TQFP surface mount configuration, this component operates across a temperature range of -40°C to 130°C.
Lattice Semiconductor LC4256V-75T100E technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 130°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 12.5mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4256V-75T100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.