The LC4256V-75TN100E is a TQFP-100 packaged microcontroller with a maximum operating frequency of 322MHz and a maximum operating temperature of 130°C. It has 16 logic blocks, 36 logic elements, and 256 macrocells. The device operates at a supply voltage of 3.3V with a current consumption of 12.5mA. It is lead-free and RoHS compliant, packaged in a tray.
Lattice Semiconductor LC4256V-75TN100E technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 130°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 256 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256V-75TN100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.