CMOS Programmable Logic Device (PLD) featuring 256 macrocells and 16 logic elements. Offers a 4.5ns propagation delay and operates at a maximum frequency of 200MHz. Supports a supply voltage range of 1.7V to 1.9V with a typical operating supply current of 341uA. Surface mountable in a TQFP package with 64 I/Os, including 44 programmable I/Os.
Lattice Semiconductor LC4256ZC-45T100C technical specifications.
| Package/Case | TQFP |
| Frequency | 277.78MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 44 |
| Operating Supply Current | 341uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000Z |
| Supply Current | 341uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4256ZC-45T100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.