CMOS EE PLD with 256 macrocells and 16 logic elements, offering a 4.5ns propagation delay. Features 128 I/Os, with 48 programmable, operating at a maximum frequency of 200MHz. This surface mount device supports a supply voltage range of 1.7V to 1.9V, with a typical operating current of 341uA. Packaged in TQFP, it operates between 0°C and 90°C.
Lattice Semiconductor LC4256ZC-45T176C technical specifications.
| Package/Case | TQFP |
| Frequency | 277.78MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 341uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000Z |
| Supply Current | 341uA |
| Turn-On Delay Time | 4.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4256ZC-45T176C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.