The ispMACH 4000Z is a 16 LAB, 540 LE, 256 macrocell FPGA with 64 I/Os packaged in a TQFP-100. It operates between 0°C and 90°C, and is RoHS compliant. The device has a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. It can operate at a maximum frequency of 200MHz and has a propagation delay of 4.5ns.
Lattice Semiconductor LC4256ZC-45TN100C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 540 |
| Number of Macrocells | 256 |
| Operating Supply Current | 341uA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000Z |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256ZC-45TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.