CMOS Programmable Logic Device (PLD) featuring 256 macrocells and 16 logic elements. Offers a propagation delay of 7.5ns, with a maximum operating frequency of 200MHz. Operates with a supply voltage range of 1.7V to 1.9V and supports 64 I/Os, including 48 programmable I/Os. Packaged in a TQFP surface-mount format, this device is suitable for a wide temperature range from -40°C to 105°C.
Lattice Semiconductor LC4256ZC-75T100I technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 341uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000Z |
| Supply Current | 341uA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4256ZC-75T100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.