CMOS Programmable Logic Device (PLD) featuring 256 macrocells and 16 logic array blocks (LABs). Offers a maximum operating frequency of 200MHz with a 7.5ns turn-on delay and 4.5ns propagation delay. This surface mount component operates from a 1.7V to 1.9V supply voltage, with a typical operating voltage of 1.8V. The TQFP package measures 14mm x 14mm x 1.4mm and provides 64 I/Os. Lead-free and RoHS compliant.
Lattice Semiconductor LC4256ZC-75TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 256 |
| Operating Supply Current | 341uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000Z |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256ZC-75TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.