CMOS EE PLD with 256 macrocells and 16 logic elements, offering a 7.5ns propagation delay and 200MHz maximum frequency. Features 64 I/Os, 44 programmable I/Os, and 36 logic array blocks. Operates from 1.6V to 1.9V with a typical supply current of 341uA. This surface mount device is housed in a TQFP package, supports a temperature range of -40°C to 130°C, and is RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LC4256ZC-75TN100E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4256ZC-75TN100E technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 130°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 44 |
| Operating Supply Current | 341uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000Z |
| Supply Current | 341uA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256ZC-75TN100E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.