The ispMACH 4000Z FPGA features 16 LABs, 16 LEs, and 256 macrocells. It operates within a temperature range of -40°C to 105°C and consumes 341uA of supply current at 1.8V. The device is packaged in a TQFP-176 surface-mount package and is compliant with RoHS regulations.
Lattice Semiconductor LC4256ZC-75TN176I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 44 |
| Operating Supply Current | 341uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000Z |
| Supply Current | 341uA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256ZC-75TN176I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.