This programmable logic device (PLD) offers 256 macrocells and 16 logic elements within a 7.5ns propagation delay. Featuring a 200MHz maximum frequency, it operates from a 1.7V to 1.9V supply voltage with a typical 1.8V. The TFBGA package supports surface mounting and provides 108 programmable I/Os. This RoHS compliant component is designed for general-purpose applications.
Lattice Semiconductor LC4256ZE-7MN144C technical specifications.
| Package/Case | TFBGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 108 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 108 |
| Operating Supply Current | 341uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Supply Current | 341uA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256ZE-7MN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.