CMOS Programmable Logic Device (PLD) featuring 256 macrocells and 16 logic elements. Operates with a supply voltage range of 1.7V to 1.9V, nominal 1.8V, and a maximum operating temperature of 90°C. Offers a maximum frequency of 200MHz with a propagation delay of 7.5ns. This surface mount component is packaged in a TQFP with 64 I/Os and is RoHS compliant.
Lattice Semiconductor LC4256ZE-7TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Functions | 64 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Operating Supply Current | 341uA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Supply Voltage-Nom | 1.8V |
| Temperature Grade | COMMERCIAL |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256ZE-7TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.