CMOS EE PLD with 256 macrocells and 16 logic array blocks (LABs). Features a 7.5ns propagation delay and operates at a maximum frequency of 200MHz. Surface mountable in a 100-pin TQFP package, this component supports 64 I/Os and operates within a voltage range of 1.7V to 1.9V. Designed for a wide temperature range of -40°C to 105°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Lattice Semiconductor LC4256ZE-7TN100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4256ZE-7TN100I technical specifications.
| Package/Case | TQFP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 256 |
| Operating Supply Current | 341uA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256ZE-7TN100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.