The ispMACH 4000B is a Complex Programmable Logic Device (CPLD) with 24 Logic Blocks (LABs) and 128 I/Os. It operates within a temperature range of 0°C to 90°C and can supply up to 13.5mA of current at 2.5V. The device is available in a TQFP package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC4384B-35TN176C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 44 |
| Operating Supply Current | 13.5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000B |
| Supply Current | 13.5mA |
| RoHS | Compliant |
No datasheet is available for this part.